Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECA-1HM220I

Panasonic

Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 100mA 2000h 85°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2.5mm 100mA 2000h 85°C Automotive Ammo
Search Keywords: ECA1HM220I
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1HM220I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately You may purchase in-stock quantity up to 18
Minimum Order:
2000
Available in less than min:
18
Order Increment:
2000
21 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1
$0.0649
2,000
$0.0590
6,000
$0.0484
26,000
$0.0419
50,000
$0.0399
100,000
$0.0393
150,000
$0.0387
250,000
$0.0381
500,000 +
$0.0376
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5