Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECA-1EHG102

Panasonic

Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 2000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 2000h 105°C Automotive Bulk
Search Keywords: ECA1EHG102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-1EHG102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in You may purchase in-stock quantity up to 41
On Order:
4,000   can ship 3/19/25
8,000   can ship 4/4/25
Minimum Order:
200
Available in less than min:
41
Order Increment:
200
21 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1
$0.2982
200
$0.2711
600
$0.2562
2,600
$0.2380
5,000
$0.2341
7,600
$0.2317
25,000
$0.2293
50,000 +
$0.2270
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5