Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECA-0JM221

Panasonic

Electrolytic Aluminum Capacitor - 220 µF - 6.3 V - 20% - 5 X 11mm - Radial - 2 mm - 240 mA - 2000h - 85°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 220 µF - 6.3 V - 20% - 5 X 11mm - Radial - 2 mm - 240 mA - 2000h - 85°C.
Search Keywords: ECA0JM221
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECA-0JM221
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    6.3 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,200
Can Ship immediately
Minimum Order:
600
Order Increment:
200
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
600
$0.0501
5,000
$0.0406
10,000
$0.0373
25,000
$0.0351
50,000
$0.0346
100,000
$0.0341
150,000
$0.0335
250,000 +
$0.0330
Click for Quote
Log in to unlock special pricing