Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DE2706200L

Panasonic

Zener Diode Single 6.2V 5% 120mW 2-Pin SSSMini2-F4-B T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Zener Diode Single 6.2V 5% 120mW 2-Pin SSSMini2-F4-B T/R
Search Keywords: DE2706200L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    DE2706200L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    SSSMini2-F4-B
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    6.2 V
  • Mounting:
    Surface Mount
  • Maximum Power Dissipation:
    120 mW
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
Minimum Order:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.0360
5,000
$0.0301
30,000
$0.0262
50,000
$0.0255
100,000
$0.0251
150,000
$0.0247
250,000
$0.0244
500,000 +
$0.0240
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States