Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DB4X313K0R

Panasonic

Diode Switching 30V 0.2A 4-Pin(3+Tab) Mini4-G4-B T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Switching 30V 0.2A 4-Pin(3+Tab) Mini4-G4-B T/R
Search Keywords: DB4X313K0R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    DB4X313K0R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Continuous Forward Current:
    0.2 A
  • Configuration:
    Dual Parallel
  • Operating Junction Temperature:
    125 °C
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
  • Maximum Power Dissipation:
    N/A
  • Family:
    DB4X313K
  • Dimension:
    2.9 x 1.5 x 1.1 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
3000
Available in less than min:
1
Order Increment:
3000
ADD TO CART
Qty
Unit Price
1
$0.1104
3,000
$0.1004
6,000
$0.0932
12,000
$0.0778
24,000 +
$0.0763
Click for Quote
Log in to unlock special pricing