Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6TPF220ML

Panasonic

Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R
Search Keywords: 6TPF220ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6TPF220ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Lead Diameter:
    N/R
  • Leakage Current:
    138.6 uA
  • Case Code:
    D3L
  • Capacitance Value:
    220 uF
  • Case Style:
    Molded
  • Equivalent Series Resistance:
    0.012 Ohm
  • Construction:
    Flat
  • Insulation:
    N/R
  • Family:
    TPF
  • Fail Safe with Built-in Fuse:
    No2505
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Minimum Order:
250
22 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
250
$0.959
500
$0.940
1,000
$0.926
2,500
$0.912
5,000
$0.879
7,500
$0.870
10,000
$0.861
15,000 +
$0.852
Click for Quote
Log in to unlock special pricing