Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6TPE220M

Panasonic

Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Polymer 220uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343 0.025 Ohm 105°C T/R
Search Keywords: 6TPE220M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6TPE220M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Lead Diameter:
    N/R
  • Family:
    TPE
  • Fail Safe with Built-in Fuse:
    No
  • Leakage Current:
    138.6 uA
  • Construction:
    Flat
  • Capacitance Value:
    220 uF
  • Case Style:
    Molded
  • Case Code:
    D2E
  • Insulation:
    N/R
  • Equivalent Series Resistance:
    0.025 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,250
Ships today, if you order in
Minimum Order:
250
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
250
$0.912
500
$0.874
1,000
$0.839
3,000
$0.807
6,000
$0.787
9,000
$0.776
12,000
$0.764
15,000 +
$0.753
Click for Quote
Log in to unlock special pricing