Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6TPE100MAZB

Panasonic

Cap Tant Polymer 100uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Polymer 100uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R
Search Keywords: 6TPE100MAZB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6TPE100MAZB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Family:
    TPE
  • Construction:
    Flat
  • Capacitance Value:
    100 uF
  • Equivalent Series Resistance:
    0.035 Ohm
  • Case Code:
    B2
  • Leakage Current:
    63 uA
  • Lead Diameter:
    N/R
  • Case Style:
    Molded
  • Insulation:
    N/R
  • Fail Safe with Built-in Fuse:
    No
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,200
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
22 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
2,000
$0.4527
4,000
$0.4459
6,000
$0.4392
8,000
$0.4326
10,000
$0.4261
16,000
$0.4198
26,000 +
$0.4135
Click for Quote
Log in to unlock special pricing