Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6TPC150M

Panasonic

Cap Tant Polymer 150uF 6.3VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.04 Ohm 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Polymer 150uF 6.3VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.04 Ohm 105°C T/R
Search Keywords: 6TPC150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6TPC150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Construction:
    Flat
  • Family:
    TPC
  • Case Style:
    Molded
  • Capacitance Value:
    150 uF
  • Lead Diameter:
    N/R
  • Case Code:
    D2
  • Equivalent Series Resistance:
    0.04 Ohm
  • Leakage Current:
    94.5 uA
  • Fail Safe with Built-in Fuse:
    No
  • Insulation:
    N/R
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order:
25
ADD TO CART
Qty
Unit Price
25
$0.6346
250
$0.5261
500
$0.5152
750
$0.5075
1,500
$0.4999
2,250
$0.4924
3,000 +
$0.4850
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
6TPE150M
6TPE150M
VIEW PRODUCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 2