Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6TPB330M

Panasonic

Cap Tant Polymer 330uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.04 Ohm 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Polymer 330uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.04 Ohm 105°C T/R
Search Keywords: 6TPB330M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6TPB330M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Leakage Current:
    207.9 uA
  • Lead Diameter:
    N/R
  • Case Code:
    D4
  • Construction:
    Flat
  • Insulation:
    N/R
  • Fail Safe with Built-in Fuse:
    No
  • Equivalent Series Resistance:
    0.04 Ohm
  • Family:
    TPB
  • Case Style:
    Molded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,004
Ships today, if you order in
Minimum Order:
500
22 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
500
$0.698
2,000
$0.688
4,000
$0.668
6,000
$0.649
8,000
$0.639
10,000 +
$0.628
Click for Quote
Log in to unlock special pricing