Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6SVPE220MW

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 220uF 6.3VDC 20% (5 X 5.9mm) SMD 0.015 Ohm 3150mA 2000h 105°C T/R
Search Keywords: 6SVPE220MW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6SVPE220MW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Construction:
    Cylindrical
  • Lifetime:
    2000 h
  • Equivalent Series Resistance:
    0.015 Ohm
  • Family:
    SVPE
  • Lead Pitch For Radial:
    N/R
  • Capacitance Value:
    220 uF
  • Maximum Operating Temperature:
    105 °C
  • Dimension:
    5.9 x 5 mm
  • Leakage Current:
    500@2Min uA
  • Lead Diameter:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Ships today, if you order in
Minimum Order:
1500
Order Increment:
1500
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
1,500
$0.3069
3,000
$0.2995
6,000
$0.2937
7,500
$0.2893
10,500
$0.2850
15,000
$0.2807
25,500
$0.2765
51,000 +
$0.2723
Click for Quote
Log in to unlock special pricing