Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6SVPC390M

Panasonic

Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105°C T/R
Search Keywords: 6SVPC390M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6SVPC390M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lead Diameter:
    N/R
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    2000 h
  • Family:
    SVPC
  • Leakage Current:
    491@2Min uA
  • Capacitance Value:
    390 uF
  • Maximum Operating Temperature:
    105 °C
  • Equivalent Series Resistance:
    0.022 Ohm
  • Construction:
    Cylindrical
  • Dimension:
    6.9 x 8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Ships today, if you order in You may purchase in-stock quantity up to 480
Minimum Order:
1000
Available in less than min:
480
Order Increment:
1000
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
1
$0.710
1,000
$0.645
3,000
$0.596
5,000
$0.587
8,000
$0.578
10,000
$0.569
15,000
$0.561
25,000 +
$0.552
Click for Quote
Log in to unlock special pricing