Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6SVPC330M

Panasonic

Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 330uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R
Search Keywords: 6SVPC330M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6SVPC330M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lifetime:
    2000 h
  • Family:
    SVPC
  • Capacitance Value:
    330 uF
  • Maximum Operating Temperature:
    105 °C
  • Lead Diameter:
    N/R
  • Construction:
    Cylindrical
  • Lead Pitch For Radial:
    N/R
  • Leakage Current:
    415@2Min uA
  • Dimension:
    5.9 x 6.3 mm
  • Equivalent Series Resistance:
    0.017 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
On Order:
2,000   can ship 3/5/25
Minimum Order:
1000
Order Increment:
1000
23 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
1,000
$0.3627
3,000
$0.3424
5,000
$0.3373
8,000
$0.3322
10,000
$0.3272
15,000
$0.3223
25,000
$0.3175
50,000 +
$0.3127
Click for Quote
Log in to unlock special pricing