Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6SVPC220M

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105°C T/R
Search Keywords: 6SVPC220M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6SVPC220M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    SVPC
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    2000 h
  • Equivalent Series Resistance:
    0.027 Ohm
  • Lead Diameter:
    N/R
  • Dimension:
    5.9 x 6.3mm mm
  • Leakage Current:
    300@2Min uA
  • Construction:
    Cylindrical2207
  • Capacitance Value:
    2202206uF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
1,000
$0.3612
3,000
$0.3323
5,000
$0.3196
8,000
$0.3148
10,000
$0.3101
15,000
$0.3055
25,000
$0.3009
50,000 +
$0.2964
Click for Quote
Log in to unlock special pricing