Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6SVPC100M

Panasonic

Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R
Search Keywords: 6SVPC100M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    6SVPC100M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Family:
    SVPC
  • Construction:
    Cylindrical
  • Capacitance Value:
    100 uF
  • Maximum Operating Temperature:
    105 °C
  • Lead Pitch For Radial:
    N/R
  • Equivalent Series Resistance:
    0.03 Ohm
  • Leakage Current:
    300@2Min uA
  • Lead Diameter:
    N/R
  • Dimension:
    N/A
  • Lifetime:
    2000 h
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,625
Can Ship immediately
Minimum Order:
1500
Order Increment:
1500
22 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1,500
$0.4817
3,000
$0.4633
6,000
$0.4564
7,500
$0.4495
10,500
$0.4428
15,000 +
$0.4361
Click for Quote
Log in to unlock special pricing