Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

50SVPF39M

Panasonic

Cap Aluminum Polymer 39uF 50VDC 20% (8 X 11.9mm) SMD 0.025 Ohm 3800mA 5000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 39uF 50VDC 20% (8 X 11.9mm) SMD 0.025 Ohm 3800mA 5000h 105°C T/R
Search Keywords: 50SVPF39M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    50SVPF39M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Family:
    SVPF
  • Leakage Current:
    390@2Min uA
  • Construction:
    Cylindrical
  • Capacitance Value:
    39 uF
  • Dimension:
    11.9 x 8mm mm
  • Lifetime:
    5000 h
  • Lead Diameter:
    N/R
  • Equivalent Series Resistance:
    0.025 Ohm
  • Lead Pitch For Radial:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
On Order:
800   can ship 4/30/25
Minimum Order:
400
Order Increment:
400
23 Weeks can ship 5/6/25
ADD TO CART
Qty
Unit Price
400
$0.745
800
$0.694
1,200
$0.669
2,800
$0.654
5,200
$0.634
7,600
$0.625
10,000
$0.615
15,200 +
$0.606
Click for Quote
Log in to unlock special pricing