Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4SEPC820M

Panasonic

Cap Aluminum Polymer 820uF 4VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 6640mA 5000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 820uF 4VDC 20% (10 X 13mm) Radial 5mm 0.007 Ohm 6640mA 5000h 105°C Bulk
Search Keywords: 4SEPC820M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    4SEPC820M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Lead Diameter:
    0.6 mm
  • Family:
    SEPC
  • Lifetime:
    5000 h
  • Maximum Operating Temperature:
    105 °C
  • Dimension:
    N/A
  • Leakage Current:
    656@2Min uA
  • Lead Pitch For Radial:
    5 mm
  • Equivalent Series Resistance:
    0.007 Ohm
  • Capacitance Value:
    820 uF
  • Construction:
    Aluminum Cylindrical Can
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in You may purchase in-stock quantity up to 32
Minimum Order:
200
Available in less than min:
32
Order Increment:
200
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
1
$1.070
200
$0.973
400
$0.932
600
$0.918
1,000
$0.895
2,600
$0.861
5,000
$0.839
7,600
$0.827
10,000 +
$0.814
Click for Quote
Log in to unlock special pricing