Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35SVPF22M

Panasonic

Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 5.9mm) SMD 0.035 Ohm 2600mA 5000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 5.9mm) SMD 0.035 Ohm 2600mA 5000h 105°C T/R
Search Keywords: 35SVPF22M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    35SVPF22M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Leakage Current:
    154@2Min uA
  • Family:
    SVPF
  • Lifetime:
    5000 h
  • Dimension:
    5.9 x 6.3mm mm
  • Equivalent Series Resistance:
    0.035 Ohm
  • Lead Pitch For Radial:
    N/R
  • Lead Diameter:
    N/R
  • Capacitance Value:
    222206uF
  • Construction:
    Cylindrical2207
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
1,000
$0.4132
3,000
$0.3951
5,000
$0.3785
8,000
$0.3728
10,000
$0.3672
15,000
$0.3617
25,000 +
$0.3563
Click for Quote
Log in to unlock special pricing