Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

35SVPD47M

Panasonic

Cap Aluminum Polymer 47uF 35VDC 20% (10 X 12.6mm) SMD 0.03 Ohm 1150mA 2000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 47uF 35VDC 20% (10 X 12.6mm) SMD 0.03 Ohm 1150mA 2000h 125°C Automotive T/R
Search Keywords: 35SVPD47M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    35SVPD47M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Equivalent Series Resistance:
    0.03 Ohm
  • Lead Diameter:
    N/R
  • Dimension:
    12.6 x 10mm mm
  • Leakage Current:
    329@2Min uA
  • Family:
    SVPD
  • Lifetime:
    2000 h
  • Lead Pitch For Radial:
    N/R
  • Capacitance Value:
    472206uF
  • Construction:
    Cylindrical2207
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,650
Can Ship immediately
Minimum Order:
400
Order Increment:
400
22 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
400
$0.842
800
$0.801
1,200
$0.790
2,800
$0.767
5,200
$0.756
7,600
$0.749
10,000
$0.739
15,200 +
$0.731
Click for Quote
Log in to unlock special pricing