Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2TPE330MFB

Panasonic

Cap Tant Polymer 330uF 2VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Polymer 330uF 2VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105°C T/R
Search Keywords: 2TPE330MFB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    2TPE330MFB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Family:
    TPE
  • Lead Diameter:
    N/R
  • Insulation:
    N/R
  • Equivalent Series Resistance:
    0.015 Ohm
  • Leakage Current:
    132 uA
  • Case Code:
    B22501
  • Fail Safe with Built-in Fuse:
    No2505
  • Case Style:
    Molded2502
  • Construction:
    Flat2503
  • Capacitance Value:
    3302500uF
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
ADD TO CART
Qty
Unit Price
2,000
$0.5341
4,000
$0.5122
6,000
$0.5045
8,000
$0.4969
10,000
$0.4895
16,000
$0.4821
26,000 +
$0.4749
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
ETPE330MFB
ETPE330MFB
VIEW PRODUCT
Cap Tant Polymer 330uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SM