Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

2R5TPE220MFGB

Panasonic

Cap Tant Polymer 220uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Polymer 220uF 2.5VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.015 Ohm 105°C T/R
Search Keywords: 2R5TPE220MFGB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    2R5TPE220MFGB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Family:
    TPE
  • Lead Diameter:
    N/R
  • Leakage Current:
    110 uA
  • Equivalent Series Resistance:
    0.015 Ohm
  • Insulation:
    N/R
  • Case Code:
    B2
  • Capacitance Value:
    220 uF
  • Construction:
    Flat
  • Fail Safe with Built-in Fuse:
    No
  • Case Style:
    Molded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
2,000
$0.571
4,000
$0.557
6,000
$0.543
8,000
$0.535
10,000
$0.527
16,000
$0.519
26,000 +
$0.511
Click for Quote
Log in to unlock special pricing