Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25TQC33MYF

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 33uF ±20% - 25V - SMT - 3.5 x 2.8mm - 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conductive Polymer Tantalum Solid Capacitor - 33uF ±20% - 25V - SMT - 3.5 x 2.8mm - 105°C
Search Keywords: 25TQC33MYF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    25TQC33MYF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Insulation:
    N/R
  • Equivalent Series Resistance:
    0.06 Ohm
  • Lead Diameter:
    N/R
  • Leakage Current:
    82.5 uA
  • Family:
    TQC
  • Case Code:
    D22501
  • Capacitance Value:
    332500uF
  • Construction:
    Flat2503
  • Fail Safe with Built-in Fuse:
    No2505
  • Case Style:
    Molded2502
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,250
Can Ship immediately
Minimum Order:
250
22 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
250
$0.855
500
$0.819
1,000
$0.783
3,000
$0.751
6,000
$0.740
9,000
$0.729
12,000
$0.718
15,000 +
$0.707
Click for Quote
Log in to unlock special pricing