Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25SVPD82M

Panasonic

Cap Aluminum Polymer 82uF 25VDC 20% (10 X 12.6mm) SMD 0.028 Ohm 1202mA 2000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 82uF 25VDC 20% (10 X 12.6mm) SMD 0.028 Ohm 1202mA 2000h 125°C Automotive T/R
Search Keywords: 25SVPD82M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    25SVPD82M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Lifetime:
    2000 h
  • Leakage Current:
    410@2Min uA
  • Family:
    SVPD
  • Dimension:
    12.6 x 10mm mm
  • Lead Diameter:
    N/R
  • Lead Pitch For Radial:
    N/R
  • Equivalent Series Resistance:
    0.028 Ohm
  • Capacitance Value:
    822206uF
  • Construction:
    Cylindrical2207
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in You may purchase in-stock quantity up to 300
Minimum Order:
400
Available in less than min:
300
Order Increment:
400
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
1
$0.994
400
$0.904
800
$0.866
1,200
$0.831
2,800
$0.800
5,200
$0.780
7,600
$0.768
10,000
$0.757
15,200 +
$0.745
Click for Quote
Log in to unlock special pricing