Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25SEPF330M+T

Panasonic

Cap Aluminum Polymer 330uF 25VDC 20% (10 X 13mm) Radial 5mm 0.014 Ohm 5000mA 5000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 330uF 25VDC 20% (10 X 13mm) Radial 5mm 0.014 Ohm 5000mA 5000h 105°C T/R
Search Keywords: 25SEPF330MT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    25SEPF330M+T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Equivalent Series Resistance:
    0.014 Ohm
  • Leakage Current:
    1650@2Min uA
  • Family:
    SEPF
  • Lifetime:
    5000 h
  • Lead Pitch For Radial:
    5 mm
  • Lead Diameter:
    0.6 mm
  • Dimension:
    13(Max) x 10mm mm
  • Construction:
    Aluminum Cylindrical Can2207
  • Capacitance Value:
    3302206uF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
25
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
25
$1.784
250
$1.146
500
$0.952
1,000
$0.850
2,500
$0.817
5,000
$0.787
7,500
$0.779
10,000 +
$0.769
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5