Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20SVPF560M

Panasonic

Cap Aluminum Polymer 560uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 560uF 20VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5400mA 5000h 105°C T/R
Search Keywords: 20SVPF560M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SVPF560M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Leakage Current:
    2240@2Min uA
  • Family:
    SVPF
  • Dimension:
    12.6 x 10mm mm
  • Lifetime:
    5000 h
  • Equivalent Series Resistance:
    0.012 Ohm
  • Lead Pitch For Radial:
    N/R
  • Lead Diameter:
    N/R
  • Capacitance Value:
    560 uF
  • Construction:
    Cylindrical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,001
Can Ship immediately
Minimum Order:
400
Order Increment:
400
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
400
$0.893
800
$0.856
1,200
$0.822
2,800
$0.791
5,200
$0.771
7,600
$0.759
10,000
$0.748
15,200 +
$0.737
Click for Quote
Log in to unlock special pricing