Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20SVPA47M

Panasonic

Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.033 Ohm 2630mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.9mm) SMD 0.033 Ohm 2630mA 2000h 105°C T/R
Search Keywords: 20SVPA47M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SVPA47M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    SVPA
  • Equivalent Series Resistance:
    0.033 Ohm
  • Leakage Current:
    188@2Min uA
  • Dimension:
    6.9 x 8mm mm
  • Lead Diameter:
    N/R
  • Lifetime:
    2000 h
  • Lead Pitch For Radial:
    N/R
  • Construction:
    Cylindrical2207
  • Capacitance Value:
    472206uF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
1,000
$0.5460
3,000
$0.5042
5,000
$0.4967
8,000
$0.4892
10,000
$0.4819
15,000 +
$0.4746
Click for Quote
Log in to unlock special pricing