Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20SVP150M

Panasonic

Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 4320mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 4320mA 2000h 105°C T/R
Search Keywords: 20SVP150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SVP150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Capacitance Value:
    150 uF
  • Lifetime:
    2000 h
  • Dimension:
    12.6 x 10mm mm
  • Equivalent Series Resistance:
    0.02 Ohm
  • Lead Pitch For Radial:
    N/R
  • Construction:
    Cylindrical
  • Lead Diameter:
    N/R
  • Leakage Current:
    600@2Min uA
  • Family:
    SVP
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
400
Order Increment:
400
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
400
$0.745
800
$0.722
1,200
$0.702
2,800
$0.688
5,200
$0.677
7,600
$0.663
10,000
$0.653
15,200 +
$0.644
Click for Quote
Log in to unlock special pricing