Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

20SEPF390M

Panasonic

Cap Aluminum Polymer 390uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 390uF 20VDC 20% (8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105°C T/R
Search Keywords: 20SEPF390M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    20SEPF390M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Lifetime:
    5000 h
  • Equivalent Series Resistance:
    0.014 Ohm
  • Leakage Current:
    1560@2Min uA
  • Lead Diameter:
    0.6 mm
  • Lead Pitch For Radial:
    3.5 mm
  • Family:
    SEPF
  • Dimension:
    12(Max) x 8mm mm
  • Capacitance Value:
    3902206uF
  • Construction:
    Aluminum Cylindrical Can2207
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 567
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
22 Weeks can ship 4/30/25
ADD TO CART
Qty
Unit Price
200
$0.733
400
$0.696
1,000
$0.585
2,600
$0.576
5,000
$0.564
7,600
$0.558
10,000
$0.542
15,000 +
$0.536
Click for Quote
Log in to unlock special pricing