Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16TQC68MYF

Panasonic

Conductive Polymer Tantalum Solid Capacitor - 68uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conductive Polymer Tantalum Solid Capacitor - 68uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C
Search Keywords: 16TQC68MYF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16TQC68MYF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Insulation:
    N/R
  • Leakage Current:
    108.8 uA
  • Lead Diameter:
    N/R
  • Family:
    TQC
  • Equivalent Series Resistance:
    0.05 Ohm
  • Case Code:
    D22501
  • Fail Safe with Built-in Fuse:
    No2505
  • Construction:
    Flat2503
  • Case Style:
    Molded2502
  • Capacitance Value:
    682500uF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,750
Can Ship immediately
Minimum Order:
250
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
250
$0.964
500
$0.924
1,000
$0.887
3,000
$0.853
6,000
$0.832
9,000
$0.819
12,000
$0.807
15,000 +
$0.795
Click for Quote
Log in to unlock special pricing