Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16SVPF180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 3300mA 5000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 3300mA 5000h 105°C T/R
Search Keywords: 16SVPF180M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16SVPF180M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Lead Pitch For Radial:
    N/R
  • Capacitance Value:
    180 uF
  • Lead Diameter:
    N/R
  • Leakage Current:
    576@2Min uA
  • Dimension:
    5.9 x 6.3 mm
  • Construction:
    Cylindrical
  • Maximum Operating Temperature:
    105 °C
  • Equivalent Series Resistance:
    0.022 Ohm
  • Family:
    SVPF
  • Lifetime:
    5000 h
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,175
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
22 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
1,000
$0.4132
3,000
$0.3971
5,000
$0.3746
8,000
$0.3690
10,000
$0.3634
15,000
$0.3580
25,000 +
$0.3526
Click for Quote
Log in to unlock special pricing