Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16SVPE470M

Panasonic

Cap Aluminum Polymer 470uF 16VDC 20% (10 X 12.6mm) SMD 0.01 Ohm 6100mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 470uF 16VDC 20% (10 X 12.6mm) SMD 0.01 Ohm 6100mA 2000h 105°C T/R
Search Keywords: 16SVPE470M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16SVPE470M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Capacitance Value:
    470 uF
  • Equivalent Series Resistance:
    0.01 Ohm
  • Lead Diameter:
    N/R
  • Maximum Operating Temperature:
    105 °C
  • Lifetime:
    2000 h
  • Family:
    SVPE
  • Dimension:
    N/A
  • Lead Pitch For Radial:
    N/R
  • Leakage Current:
    1504@2Min uA
  • Construction:
    Cylindrical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,945
Can Ship immediately
Minimum Order:
400
Order Increment:
400
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
400
$0.808
800
$0.796
1,200
$0.784
2,800
$0.772
5,200
$0.760
7,600
$0.749
10,000
$0.738
15,200 +
$0.727
Click for Quote
Log in to unlock special pricing