Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16SVP180MX

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 180uF 16VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 2000h 105°C T/R
Search Keywords: 16SVP180MX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16SVP180MX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Family:
    SVP
  • Lifetime:
    2000 h
  • Capacitance Value:
    180 uF
  • Equivalent Series Resistance:
    0.03 Ohm
  • Dimension:
    7.9 x 10mm mm
  • Construction:
    Cylindrical
  • Lead Pitch For Radial:
    N/R
  • Leakage Current:
    576@2Min uA
  • Lead Diameter:
    N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,344
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
22 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
500
€0.5120
1,000
€0.4973
2,500
€0.4803
5,000
€0.4713
7,500
€0.4690
10,000
€0.4562
15,000
€0.4522
25,000 +
€0.4499
Click for Quote
Log in to unlock special pricing