Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16SEQP150M

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 955mA 1000h 125°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 955mA 1000h 125°C Bulk
Search Keywords: 16SEQP150M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16SEQP150M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Equivalent Series Resistance:
    0.03 Ohm
  • Lifetime:
    1000 h
  • Family:
    SEQP
  • Lead Pitch For Radial:
    5 mm
  • Dimension:
    8(Max) x 10mm mm
  • Lead Diameter:
    0.5 mm
  • Leakage Current:
    480@2Min uA
  • Capacitance Value:
    1502206uF
  • Construction:
    Aluminum Cylindrical Can2207
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
200
$0.648
400
$0.629
1,000
$0.602
2,600
$0.556
5,000
$0.548
7,600
$0.540
10,000
$0.532
15,000 +
$0.524
Click for Quote
Log in to unlock special pricing