Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

16SEP39M

Panasonic

Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1620mA 3000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) Radial 2.5mm 0.05 Ohm 1620mA 3000h 105°C T/R
Search Keywords: 16SEP39M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    16SEP39M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Lead Diameter:
    0.45 mm
  • Leakage Current:
    312@2Min uA
  • Lead Pitch For Radial:
    2.5 mm
  • Equivalent Series Resistance:
    0.05 Ohm
  • Family:
    SEP
  • Lifetime:
    3000 h
  • Dimension:
    6(Max) x 6.3mm mm
  • Construction:
    Aluminum Cylindrical Can2207
  • Capacitance Value:
    392206uF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,009
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
500
$0.4423
1,000
$0.4225
2,500
$0.4044
5,000
$0.3878
7,500
$0.3820
10,000
$0.3763
15,000
$0.3706
25,000 +
$0.3651
Click for Quote
Log in to unlock special pricing