Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10TPF150ML

Panasonic

Cap Tant Polymer 150uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Polymer 150uF 10VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.015 Ohm 105°C T/R
Search Keywords: 10TPF150ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    10TPF150ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210080
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Case Style:
    Molded
  • Equivalent Series Resistance:
    0.015 Ohm
  • Family:
    TPF
  • Leakage Current:
    150 uA
  • Case Code:
    D3L
  • Fail Safe with Built-in Fuse:
    No
  • Lead Diameter:
    N/R
  • Construction:
    Flat
  • Insulation:
    N/R
  • Capacitance Value:
    150 uF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
On Order:
2,500   can ship 4/11/25
Minimum Order:
500
22 Weeks can ship 4/29/25
ADD TO CART
Qty
Unit Price
500
$0.810
1,000
$0.798
2,500
$0.770
5,000
$0.742
7,500
$0.730
10,000
$0.719
15,000 +
$0.709
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5