Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10TAB47M

Panasonic

POSCAP, TA Series, 10VDC, 47uF, 70m , Chip, 3.5x2.8x1.9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
POSCAP, TA Series, 10VDC, 47uF, 70m , Chip, 3.5x2.8x1.9
Search Keywords: 10TAB47M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    10TAB47M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Equivalent Series Resistance:
    0.07 Ohm
  • Fail Safe with Built-in Fuse:
    No
  • Lead Diameter:
    N/R
  • Capacitance Value:
    47 uF
  • Case Code:
    B2
  • Construction:
    Flat
  • Case Style:
    Molded
  • Insulation:
    N/R
  • Leakage Current:
    47 uA
  • Family:
    TA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,729
Can Ship immediately
Minimum Order:
25
22 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
25
$0.754
250
$0.620
500
$0.611
2,000
$0.563
4,000
$0.549
6,000
$0.540
8,000
$0.532
16,000 +
$0.524
Click for Quote
Log in to unlock special pricing