Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10SVPC120M

Panasonic

Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105°C T/R
Search Keywords: 10SVPC120M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    10SVPC120M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Equivalent Series Resistance:
    0.027 Ohm
  • Lead Pitch For Radial:
    N/R
  • Lead Diameter:
    N/R
  • Dimension:
    5.9 x 6.3 mm
  • Leakage Current:
    300@2Min uA
  • Maximum Operating Temperature:
    105 °C
  • Lifetime:
    2000 h
  • Construction:
    Cylindrical
  • Family:
    SVPC
  • Capacitance Value:
    120 uF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
On Order:
2,000   can ship 2/12/25
Minimum Order:
1000
Order Increment:
1000
24 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
1,000
$0.4228
3,000
$0.3839
5,000
$0.3588
8,000
$0.3534
10,000
$0.3481
15,000
$0.3429
25,000
$0.3378
50,000 +
$0.3327
Click for Quote
Log in to unlock special pricing