Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10SVP56M

Panasonic

Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 1700mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 1700mA 2000h 105°C T/R
Search Keywords: 10SVP56M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    10SVP56M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Equivalent Series Resistance:
    0.045 Ohm
  • Dimension:
    5.9 x 6.3mm mm
  • Capacitance Value:
    56 uF
  • Family:
    SVP
  • Construction:
    Cylindrical
  • Lifetime:
    2000 h
  • Lead Diameter:
    N/R
  • Leakage Current:
    112@2Min uA
  • Lead Pitch For Radial:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,064
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
22 Weeks can ship 4/25/25
ADD TO CART
Qty
Unit Price
1,000
$0.4301
3,000
$0.4075
5,000
$0.3972
8,000
$0.3912
10,000
$0.3854
15,000
$0.3796
25,000 +
$0.3739
Click for Quote
Log in to unlock special pricing