Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

10SVP33M

Panasonic

Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105°C T/R
Search Keywords: 10SVP33M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    10SVP33M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Construction:
    Cylindrical
  • Lifetime:
    2000 h
  • Leakage Current:
    165@2Min uA
  • Family:
    SVP
  • Maximum Operating Temperature:
    105 °C
  • Capacitance Value:
    33 uF
  • Dimension:
    5.9 x 5 mm
  • Equivalent Series Resistance:
    0.07 Ohm
  • Lead Pitch For Radial:
    N/R
  • Lead Diameter:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 920
Ships today, if you order in You may purchase in-stock quantity up to 920
Minimum Order:
1500
Available in less than min:
920
Order Increment:
1500
22 Weeks can ship 4/28/25
ADD TO CART
Qty
Unit Price
1
$0.4261
1,500
$0.3874
3,000
$0.3671
6,000
$0.3577
7,500
$0.3524
10,500
$0.3471
15,000
$0.3419
25,500
$0.3368
51,000 +
$0.3317
Click for Quote
Log in to unlock special pricing