Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thrubeam ultrasonic sensor for dirty/dusty sensing environments. Transmitter, Receiver-NPN output, 2m cable.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Thrubeam ultrasonic sensor for dirty/dusty sensing environments. Transmitter, Receiver-NPN output, 2m cable.
Search Keywords: USN300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    US-N300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    0.3 m
  • Output Type:
    NPN
  • Maximum Response time:
    5 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    0 to 50 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    28 x 20 x 62 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$277.03
3
$271.14
5
$265.49
10
$254.88
15 +
$240.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5