Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Proximity Sensor Inductive NO NPN 4mm 12V to 24VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Inductive NO NPN 4mm 12V to 24VDC
Search Keywords: GXH12A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    GX-H12A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Inductive
  • Sensing Distance:
    4 mm
  • Mounting:
    Bracket
  • Output Type:
    NPN
  • Dimension:
    31.8 x 12 x 13 mm
  • Response Frequency:
    500 Hz
  • Operating Temperature:
    -25 to 70 °C
  • Terminal Type:
    Wire Lead
  • Typical Operating Supply Voltage:
    15,18 V
  • Switching Mode:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Can Ship immediately
Manufacturer Stock:
9 can ship
12 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
1
$32.98
5
$27.44
25
$25.72
50
$25.46
100
$25.21
250
$24.96
500 +
$24.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5