Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Level Sensor 24V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Level Sensor 24V
Search Keywords: EXF1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    EX-F1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    NPN Open Collector
  • Typical Operating Supply Voltage:
    12 to 24 VDC
  • Vertical Sensing Level:
    Yes
  • Operating Temperature:
    -10 to 55 °C
  • Connection Type:
    Wire Lead
  • Dimension:
    29 x 27 x 15 mm
  • Media Type:
    Liquid
  • Horizontal Sensing Level:
    No
  • Mounting:
    Bracket
  • Sensor Type:
    Photoelectric
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
1
$145.69
5
$143.41
10
$129.07
25
$123.34
50
$121.49
75
$119.66
100 +
$117.87
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5