Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ultra-Slim Photoelectric Sensor - 500mm - NPN Output - Light-ON Operation - 3.5mm Body - Side Sensing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ultra-Slim Photoelectric Sensor - 500mm - NPN Output - Light-ON Operation - 3.5mm Body - Side Sensing
Search Keywords: EX13EA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    EX-13EA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thru-beam
  • Maximum Sensing Distance:
    0.5 m
  • Output Type:
    NPN
  • Maximum Response time:
    0.5 ms
  • Minimum Operating Supply Voltage:
    12 VDC
  • Maximum Operating Supply Voltage:
    24 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    10 x 4.5 x 19 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
Manufacturer Stock:
206 can ship
12 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
1
$124.00
5
$98.01
10
$89.94
25
$88.07
50
$87.19
100
$86.32
250 +
$85.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5