Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
Search Keywords: EQ501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    EQ-501
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Reflective
  • Maximum Sensing Distance:
    2.5 m
  • Output Type:
    Relay
  • Maximum Response time:
    20 ms
  • Minimum Operating Supply Voltage:
    12,12 VAC|VDC
  • Maximum Operating Supply Voltage:
    240,240 VAC|VDC
  • Operating Temperature:
    -20 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    26 x 68 x 68 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$160.56
5
$151.65
10
$142.24
25
$135.92
50
$133.88
75
$131.87
100 +
$129.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5