Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Photoelectric Sensor Adjustable Range Reflective PNP Open Collector 2m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Photoelectric Sensor Adjustable Range Reflective PNP Open Collector 2m
Search Keywords: EQ34PNJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    EQ-34-PN-J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Adjustable Range Reflective
  • Maximum Sensing Distance:
    2 m
  • Output Type:
    PNP Open Collector
  • Maximum Response time:
    2 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -20 to 55 °C
  • Terminal Type:
    Connector
  • Dimension:
    79.5 x 40 x 20 mm
  • Mounting:
    Screw
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$169.00
3
$166.36
5
$158.80
10
$151.24
25 +
$149.73
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
EQ-511
EQ-511
VIEW PRODUCT
Reflective Optical Sensor - 3.937" to 98.425" (100mm to 2.5m) Se