Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pressure Sensor -100kPa to 1000kPa Gage 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor -100kPa to 1000kPa Gage 4-Pin
Search Keywords: DP102N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PANASONIC / SUNX
  • Part No:
    DP-102-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air,Gas
  • Output Voltage:
    Display/NPN open collector
  • Mounting:
    Screw
  • Operating Temperature:
    -10 to 50 °C
  • Dimension:
    42.5 x 30 x 30 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    -100 to 1000 kPa
  • Accuracy:
    ±0.5 %
  • Typical Operating Supply Voltage:
    12 to 24 V
  • Response Time:
    Selectable
  • Electrical Termination:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
Manufacturer Stock:
26 can ship
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
1
$98.51
5
$97.52
10
$88.24
25
$87.35
50
$86.48
100
$85.61
250 +
$84.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5