Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
DIN Rail - 35mmx7.5mm - Slotted - 1m
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection met...
Power Relay 24VAC 10A DPDT(28x21.5x36)mm Socket
Relay Socket - Finger Protect - DIN Rail - Screw - 8 Pins - 10 A - PYFZ Series.