Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 2A DPDT(10.6x7.2x5.2)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 24VDC 2A DPDT(10.6x7.2x5.2)mm THT
Search Keywords: AGQ20024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AGQ20024
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole12526
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10.6 x 7.2 x 5.2 mm
  • Termination Style:
    PC Pin12536
  • Coil Current:
    9.6 mA
  • Contact Form:
    2 Form C12515
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55,109
Ships today, if you order in
Manufacturer Stock:
4,800 can ship
Minimum Order:
25
36 Weeks can ship 5/1/25
ADD TO CART
Qty
Unit Price
25
$2.057
250
$1.252
500
$1.168
1,000
$1.090
3,000
$1.085
5,000
$1.051
8,000
$1.046
10,000 +
$1.040
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5