Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 4.5VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT
Search Keywords: TXS245V1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TXS2-4.5V-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    4.5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    15 x 8.2 x 7.4 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    11.1 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 745
Ships today, if you order in
Minimum Order:
40
Order Increment:
40
24 Weeks can ship 4/30/25
ADD TO CART
Qty
Unit Price
40
$3.57
80
$3.42
280
$2.88
520
$2.83
1,000
$2.79
2,520
$2.75
5,000
$2.71
7,520 +
$2.67
Click for Quote
Log in to unlock special pricing