Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 2A DPDT(15x7.4x8.2)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 24VDC 2A DPDT(15x7.4x8.2)mm THT
Search Keywords: TXD224V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    TXD2-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 7.4 x 8.2 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    9.6 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 640
Ships today, if you order in
On Order:
1,000   can ship 5/12/25
Minimum Order:
40
Order Increment:
40
24 Weeks can ship 5/7/25
ADD TO CART
Qty
Unit Price
40
$3.37
80
$3.32
280
$2.96
520
$2.74
1,000
$2.70
2,520
$2.66
5,000
$2.62
7,520 +
$2.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5